Site: Industry
Currency: GBP    
DONCASTER CABLES EV-ULTRA3C6.0CAT5 6MM 3 CORE POWER + CAT5 DATA CABLE - 50M

DONCASTER CABLES EV-ULTRA3C6.0CAT5 6MM 3 CORE POWER + CAT5 DATA CABLE - 50M

Doncaster Cables
Standard range
Order Code:

02-1366

Brand: Doncaster Cables MPN: EV-ULTRA3C6.0CAT5 EAN-13: 5021145126290
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.59
Price per unit Ex VAT
Order in multiples of 50
550 in stock, despatched same dayAdditional quantity lead time 7 days

Manufactured in the UK this EV-Ultra® Cat5e cable is designed for use in the installation of electric vehicle chargepoints. This cable
incorporates power conductors and an enhanced Cat5 screened data cable, 2 core screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and a 2 core data/signal cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: Cat5e FTP Foil Screened 4 Twisted Pair

Supplied on Reels of 50m.


Product Description:EV-Ultra® 3 Core 6.0mm² plus Cat5e FTP Cable
Order Code:02-1366
Supplier Code:EV-ULTRA3C6.0CAT5
Number and Nominal CSA of Conductors:3 x 6.0mm² + Cat5e FTP
Nominal Stranding of Conductor:7/1.04mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:13.6mm
Galvanised SWAN/A
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:58A
Voltage Drop7.9 mV/A/m
Supply Qty 50m Reel

Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c

Insulation material PVC
Cable Diameter 16.0mm
Colour Black
Conductor Cross-section 1.04mm²
Length 1m
No. of Cores 3 + Cat5e
Sold by Metre No
Sold by Reel Length 50m

Order Code: 28-4745

MPN: UNICC7

UniStrand
Standard range
Price per unit Ex VAT
50+ 200+
£0.058 £0.050
350 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 28-4756

MPN: UNI20BWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£3.19 £2.27
17 in stock, despatched same dayContact us for additional stock

Order Code: 65-4290

MPN: EVFIX10B

D-Line
Standard range
Price per unit Ex VAT
1+
£18.26
£14.24
13 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 65-4291

MPN: EVFIX16B

D-Line
Standard range
Price per unit Ex VAT
1+
£19.90
£14.80
3 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 65-4436

MPN: 1LSB1518

LINIAN
Standard range
Price per unit Ex VAT
1+
£8.82
48 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 86-0306

MPN: 50050116

Weicon
Standard range
Price per unit Ex VAT
1+ 5+
£15.68 £14.40
37 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 86-0314

MPN: 50050227

Weicon
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£15.68 £13.81 £12.06
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C