Christmas Opening Hours and Delivery Dates here

DONCASTER CABLES EV-ULTRA3C710CAT5 3 CORE 10MM + CAT5 DATA CABLE

Order Code:

02-1391

Brand: Doncaster Cables MPN: EV-ULTRA3C710CAT5 EAN-13: 5021145133854
Qty Unit Price (Ex VAT)
20+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 07/01/2026

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)




Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c


This cable is supplied in 20m lengths only.


Product Description:EV-Ultra® 3 Core 10mm² plus Cat5 Data Cable
Order Code:02-1391
Supplier Code:EV-ULTRA3C710CAT5
Number and Nominal CSA of Conductors:3 x 10.0mm² Plus Cat5e FTP
Nominal Stranding of Conductor:7/1.35mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:15.0mm
Galvanised SWAN/A
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:80A
Voltage Drop4.7 mV/A/m

Colour Black
Number of Cores 3 + Cat5e
Conductor Cross Section 0.70mm²
Insulation Material CarbonTek
Length 20m
Cable Diameter 17.6mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot