Qty | Unit Price (Ex VAT) |
---|---|
25+ | £3.20 |
Manufactured to BS EN 60502-1. This Powersure® NYY-J, PVC Insulated and sheathed multicore cable is widely used for power and control for fixed wiring installations with a voltage rating of 600/1000V.
The cable can be safely deployed in most applications where mechanical stresses are not anticipated and is suitable for use both indoors and outdoors.
The black NYY cable has a UV-stabilised outer sheath making it suitable for direct exposure to sunlight.
Conductor: Plain Annealed Copper Class 1 Solid to BS EN 60228
Insulation: PVC
Bedding: PVC
Outer Sheath: Black PVC
Supplied on Reels of 25m.
Product Description: | NYY 3 Core 6.0mm² NYY J Cable |
Order Code: | 02-1359 |
Supplier Code: | NYY3C6.0 (25M Reels) |
Number and Nominal CSA of Conductors: | 3 x 6.0mm² |
Conductor Class to BS EN 60228: | Class 1 |
Nominal Radial Thickness of Insulation: | 1.0mm |
Nominal Radial Thickness of Sheath: | 1.8mm |
Approximate Overall Diameter: | 14.7mm |
Max Current Rating: | For current ratings refer to table 4D2A and 4D2B of BS7671 |
Voltage Drop: | 6.4 mV/A/m |
Operating Temperature: | -15°C to 70°C |
Supply Qty: | 25m Reel |
Sheath Colour | Black |
---|---|
Insulation material | PVC |
Voltage Rating | 600/1000V |
Conductor Cross-section | 6mm² |
Diameter | 14.7mm |
No. of Cores | 3 |
Sold by Metre | No |
Sold by Reel Length | 25m |
Type | Mains Cable |
To use this facility please Sign In.
Sign In