Christmas Opening Hours and Delivery Dates here
Dormer A00212.5 A002 HSS-TiN Coated Jobber Drill 12.50mm OL:151mm WL:101mm

Image Representative of Range

Dormer A00212.5 A002 HSS-TiN Coated Jobber Drill 12.50mm OL:151mm WL:101mm

Order Code:

86-2698

Brand: Dormer MPN: A00212.5 EAN-13: 7320760351765
Qty Unit Price (Ex VAT)
5+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 21/01/2026

The HSS Jobber Drill Bit (Tin-Coated) 12.5mm from the Dormer A002 series is a high-speed steel jobber drill bit, with titanium nitride coating on the working end.


  • Titanium Nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Able to be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increase cutting performance through most materials
Diameter 12.5mm
Cutting Length 101mm
Overall Length 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot