Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £8.46 | £7.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Dormer Imperial A002 TiN Jobber Drill Bits have a TiN tip coating for increased tool life and performance. It has a self-centring split point for superb hole quality and positional accuracy.
It will drill steel, stainless, cast iron, ceramics, plastics and many other materials with ease. Suitable for both hand and machine use.
Made to DIN 338RN/BS328/ISO 235 standards.
Tip diameter: 13/22in.
Working length: 87mm.
Overall length: 133mm.
Type | Drill bit |
---|
To use this facility please Sign In.
Sign In