Dormer A0023.0 A002 HSS-TiN Coated Jobber Drill 3.00mm OL:61mm WL:33mm

Standard range
Order Code:

86-2660

Brand: Dormer MPN: A0023.0 EAN-13: 7320760350577
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 3mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0023.0
Diameter 3mm
Length 61mm
Working Length 33mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot