Christmas Opening Hours and Delivery Dates here

Dormer A100.7 A100 HSS Jobber Drill Bit 0.70mm OL:28mm WL:9mm

Order Code:

95-4960

Brand: Dormer MPN: A100.7 EAN-13: 7320760000205
Qty Was Unit Price (Ex VAT)
1+ £2.52 £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 0.70mm.
Working length: 9mm.
Overall length: 28mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot