Dormer A1086.8 A108 Jobber Drill Split Point for S/Steel 6.80mm OL:109mm WL:69mm

Standard range
Order Code:

95-5086

Brand: Dormer MPN: A1086.8 EAN-13: 7320760008560
Qty Was Unit Price (Ex VAT)
1+ £7.86   £7.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Dormer A108 Metric Split Point HSS Jobber Drill Bits are designed specifically for machining stainless steels. The quick spiral helix enables rapid swarf removal.

Manufactured to DIN 338 RW / BS328 / ISO 235.

Specification

Flute Geometry: Quick Helix, Right hand spiral.
Point Angle: 135°: up to 1.5mm: 135° Split Point, 1.6mm, 1/16 and above.
Surface Treatment: Blue.
Material: High Speed Steel.

Tip diameter: 6.80mm.
Working length: 69mm.
Overall length: 109mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot