Dormer A1105/32 A110 HSS Long Series Drill 5/32in OL:119mm WL:78mm

Extended range
Order Code:

95-5095

Brand: Dormer MPN: A1105/32 EAN-13: 7320760011546
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer A110 Imperial Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to DIN 340RN/BS328/ISO 494 standards.

Tip diameter: 5/32in.
Working length: 78mm.
Overall length: 119mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot