Dormer A17018.0 A170 1/2 Reduced Parallel Shank Drill Bit 18mm

Image Representative of Range

Dormer A17018.0 A170 1/2" Reduced Parallel Shank Drill Bit 18mm

Extended range
Order Code:

86-2592

Brand: Dormer MPN: A17018.0 EAN-13: 7320760030301
Qty Unit Price (Ex VAT)
1+ £38.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

High quality parallel shank drill from Dormer, often referred to as a blacksmith's drill.


  • Drill size 18mm
  • Length 157mm
  • General purpose drill
  • Standard right hand spiral
  • Ideal for a wide range of materials where chuck holding capacity is limited
  • Shank diameter enables drill to be used in ½ inch chuck
  • Suitable for both hand and machine use
  • Supplied in steam tempered finish for increased wear resistance
Diameter 18mm
Length 157mm
Working Length 157mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot