Dormer A2004.0X10.0 A200 HSS Centre Drill 10.00mm x 4.00mm

Standard range
Order Code:

95-5176

Brand: Dormer MPN: A2004.0X10.0 EAN-13: 7320760030776
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

Dormer A200 HSS Centre Drill (DIN 333A) for drilling components that require machining between centres.

Has a 118° point angle with a 60° included countersink.

Tip diameter: 10mm.
Working length: 4mm.
Overall length: 56.0mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot