Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dormer F300 HSS Circular Split Coarse Metric Dies

<p>Circular metric dies manufactured from high carbon steel with accurately cut threads.</p>
  • Suitable for use by hand or machine
  • Capable of producing external screw threads in most materials
  • The die has a split it allowing it to be adjusted slightly to provide a thread slightly smaller or larger than the nominal size
  • Suitable for production of components less than three times their diameter in length
  • Chamfer lead: 2 threads
  • Material: HSS - High Speed Steel
  • BS1127:1950
  • Available in M3, M4, M5, M6, M8, M10 and M12 sizes
Thread (mm)Pitch (mm)Outside dia. (in.)Thichness (in.)Dormer typeOrder code
30.513/161/4F300M3X13/1685-9202
40.713/161/4F300M4X13/1685-9204
50.813/161/4F300M5X13/1685-9206
61.013/161/4F300M6X13/1685-9208
81.2513/8F300M8X185-9210
101.513/8F300M10X185-9212
121.751 5/167/16F300M12X1.5/1685-9214

Trustpilot