Christmas Opening Hours and Delivery Dates here

Dow 781 Silicone Sealant

Dow Corning Brand: Dow Corning

This one-part silicone sealant from Dow provides excellent adhesion to a range of non-porous surfaces including aluminium, glass and painted surfaces.

Fast curing, this sealant is tack-free within one hour and has a working time of 5 to 10 minutes. It is resistant to ageing, cracking and discolouring and is ideal for use in glazing, draughtproofing and general internal sealing applications.

  • Available in a choice of colours
  • Listed by the UK Water Regulations Advisory Scheme for use in contact with potable water once cured
  • Conforms to ISO 11600-F&G-20LM
  • Application temperature range +5 to +40°C
  • Contents 310ml
Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity
Dow 3295036/C05 781 Silicone Sealant Clear 310ml
Dow 3295036/C05 781 Silicone Sealant Clear 310ml
Standard range
Order code: 87-2301
MPN: 3295036/C05

100 in stock, despatched in 2 working days
1+ £8.75
Price per unit Ex VAT
Transparent Bath & kitchen sealant 310ml
Dow 3295231/C05 781 Silicone Sealant White 310ml
Dow 3295231/C05 781 Silicone Sealant White 310ml
Standard range
Order code: 87-2303
MPN: 3295231/C05

100 in stock, despatched in 2 working days
1+ £8.75
Price per unit Ex VAT
White Bath & kitchen sealant 310ml
Dow 3295249/C05 781 Silicone Sealant Brown 310ml
Dow 3295249/C05 781 Silicone Sealant Brown 310ml
Standard range
Order code: 87-2305
MPN: 3295249/C05

20 in stock, despatched in 4 working days
1+ £14.76
Price per unit Ex VAT
Brown Bath & kitchen sealant 310ml
Dow 3295257/C05 781 Silicone Sealant Black 310ml
Dow 3295257/C05 781 Silicone Sealant Black 310ml
Standard range
Order code: 87-2307
MPN: 3295257/C05

15 in stock, despatched in 4 working days
1+ £8.75
Price per unit Ex VAT
Black Bath & kitchen sealant 310ml
Order codeColourVolume
87-2301Clear310ml
87-2303White310ml
87-2305Brown310ml
87-2307Black310ml


Trustpilot