Dow 785 Silicone Sealant

<P>This one-part <STRONG>bacteria resistant silicone sealant </STRONG>from<STRONG> Dow </STRONG>provides excellent adhesion to most non-porous surfaces including ceramics and porcelain and is ideal for use on sanitary fittings and kitchen units both in domestic and commercial environments.</P><P>Dowsil 785 sealant contains a fungicide which resists mould growth and protects against bacteria such as E.coli and salmonella.</P>
  • Quick working time of just 5 to 10 minutes and tack-free in one hour
  • Joint movement capability ± 20%
  • Conforms to ISO 22196:2007 and ISO11600-F-20LM
  • Available in a choice of colours
  • Supplied in 310ml cartridges
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Type Volume
Dow 3279111/C05 785 Silicone Sealant Clear 310ml
Dow 3279111/C05 785 Silicone Sealant Clear 310ml
Standard range
3279111/C05
1+ £8.75

100 in Stock, despatched in 2 days
Transparent Bath & kitchen sealant 310ml
Dow 3279120/C05 785 Silicone Sealant White 310ml
Dow 3279120/C05 785 Silicone Sealant White 310ml
Standard range
3279120/C05
1+ £8.75

100 in Stock, despatched in 2 days
White Bath & kitchen sealant 310ml
Dow 3279601/C05 785 Silicone Sealant Jasmine 310ml
Dow 3279601/C05 785 Silicone Sealant Jasmine 310ml
Extended range
3279601/C05
1+ £8.75

50 in Stock, despatched in 4 days
Jasmine Bath & kitchen sealant 310ml
Order codeColourVolume
87-2309Clear310ml
87-2311White310ml
87-2313Jasmine310ml


Trustpilot