Christmas Opening Hours and Delivery Dates here

Dow 785N Silicone Sealant

Dow Corning Brand: Dow Corning

This one-part neutral curing silicone sealant with fungicide from Dow provides excellent adhesion to a range of porous and non-porous substrates. With a very low odour it can be applied to metallic surfaces including aluminium, brass and stainless steel as well as natural surfaces such as granite, limestone and marble.

Dowsil 785N sealant contains a fungicide which makes it ideal for sealing sanitary fittings in both commercial and domestic properties.

  • Designed for use on baths, showers, sinks and urinals
  • Fast cure and tack-free time
  • Remains permanently flexible with low shrinkage
  • Conforms to ISO 11600-F&G-25LM
  • Available in a choice of colours
  • Supplied in 310ml cartridges
Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity
Dow 4134751/Z02 785N Silicone Sealant Clear 310ml
Dow 4134751/Z02 785N Silicone Sealant Clear 310ml
Standard range
Order code: 87-2315
MPN: 4134751/Z02

20 in stock, despatched in 4 working days
1+ £12.00
Price per unit Ex VAT
Transparent Bath & kitchen sealant 310ml
Dow 4134678/Z02 785N Silicone Sealant White 310ml
Dow 4134678/Z02 785N Silicone Sealant White 310ml
Standard range
Order code: 87-2317
MPN: 4134678/Z02

100 in stock, despatched in 4 working days
1+ £12.00
Price per unit Ex VAT
White Bath & kitchen sealant 310ml
Order codeColourVolume
87-2315Clear310ml
87-2317White310ml


Trustpilot