Christmas Opening Hours and Delivery Dates here

Dow 791 Silicone Sealant

Dow Corning Brand: Dow Corning

This one-part neutral silicone sealant from Dow provides excellent adhesion to most exterior surfaces thanks to its weathering capacity including resistance to ozone and extremes of temperature.

Dowsil 791 sealant has a 20 to 30-minute working time and is tack-free in just 30 minutes.

  • Highly flexible with a joint movement capacity ± 50%
  • Application temperature range -25 to +50°C
  • Conforms to ISO 11600-25LM and ISO 9047 class 50
  • Available in a choice of colours
  • Supplied in cartridges of 310ml
Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity
Dow 4024907/C05 791 Silicone Sealant Black 310ml
Dow 4024907/C05 791 Silicone Sealant Black 310ml
Standard range
Order code: 87-2327
MPN: 4024907/C05

100 in stock, despatched in 2 working days
1+ £11.00
Price per unit Ex VAT
Black Bath & kitchen sealant 310ml
Dow 4024908/C05 791 Silicone Sealant Brown 310ml
Dow 4024908/C05 791 Silicone Sealant Brown 310ml
Standard range
Order code: 87-2329
MPN: 4024908/C05

5 in stock, despatched in 4 working days
1+ £12.00
Price per unit Ex VAT
Brown Bath & kitchen sealant 310ml
Dow 4024912/C05 791 Silicone Sealant White 310ml
Dow 4024912/C05 791 Silicone Sealant White 310ml
Standard range
Order code: 87-2331
MPN: 4024912/C05

20 in stock, despatched in 2 working days
1+ £11.00
Price per unit Ex VAT
White Bath & kitchen sealant 310ml
Dow 4028427/C05 791T Silicone Sealant Translucent 310ml
Dow 4028427/C05 791T Silicone Sealant Translucent 310ml
Standard range
Order code: 87-2333
MPN: 4028427/C05

20 in stock, despatched in 4 working days
1+ £12.00
Price per unit Ex VAT
Translucent Bath & kitchen sealant 310ml
Order codeColourVolume
87-2327Black310ml
87-2329Brown310ml
87-2331White310ml
87-2333Translucent310ml


Trustpilot