Dow 799 Silicone Sealant

Dow Corning Brand: Dow Corning
<P>This one-part <STRONG>plastic and glass silicone sealant</STRONG> from<STRONG> Dow</STRONG> provides a clear or bright white finish on most plastics including PVCu and polycarbonate.</P><P>Dowsil 799 sealant contains a fungicide which makes it ideal for use in areas of high humidity where mould can form. It has excellent weathering characteristics and is resistant to ozone, UV radiation and extremes of temperature.</P>
  • Highly flexible with a 5-minute working time and tack-free in 2 hours
  • Application temperature range +5 to +40°C
  • Supplied in cartridges of 310ml
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Volume
Dow 4068751/C05 799 Silicone Sealant Clear 310ml
Dow 4068751/C05 799 Silicone Sealant Clear 310ml
Standard range
Order code: 87-2335
MPN: 4068751/C05

4 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £10.09
Transparent Bath & kitchen sealant 310ml
Dow 4068772/C05 799 Silicone Sealant White 310ml
Dow 4068772/C05 799 Silicone Sealant White 310ml
Extended range
Order code: 87-2337
MPN: 4068772/C05

Available to back orderPlease contact us for lead time
1+ £10.09
White Bath & kitchen sealant 310ml
Order codeColourVolume
87-2335Clear310ml
87-2337White310ml


Trustpilot