Draper 00593 D20 20V Brushless Reciprocating Saw - 1x 3Ah Battery & Fast Charger

Extended range
Order Code:

92-0247

Brand: Draper MPN: 00593 EAN-13: 5010559005932
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Features: Part of the D20 series, Brushless motor, Pendulum action, 28mm stroke length, Quick change blade system, Wood and steel blades supplied, Supplied with 1x 3Ah battery and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No load speed 0-3000rpm
  • Batteries Per Item 1 x 3Ah
  • Charger Type 4A
  • Cutting capacity wood 115mm
  • Cutting capacity mild steel 6mm
  • Supplied in Case No
  • Weight (bare tool) 2.2kg
Type Reciprocating saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot