Draper 02019 16 Speed Floor Standing Drill (1100W)

Extended range
Order Code:

92-0103

Brand: Draper MPN: 02019 EAN-13: 5010559020195
Qty Unit Price (Ex VAT)
1+ £740.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


16 speed bench drill with a 25mm drilling capacity. Ideal for automotive and maintenance workshops. The square table is fitted with a smoothly operated rack and pinion mechanism for easy adjustment. Fitted with a No - Volt safety release switch, depth stop and chuck guard. Manufactured with a steel motor casing and lockable pulley cover. Supplied with a BS approved non - rewireable moulded plug and 1.8m (approx.) cable.

  • Drilling capacity 25mm
  • Chuck capacity 3-16mm
  • Spindle taper MT3
  • Speeds 16 (160-3000r/min)
  • Spindle travel 80mm
  • Column diameter 80mm
  • Collar diameter 60mm
  • Table size 356 x 356mm
  • Base size 485 x 290mm
  • Throat depth 255mm
  • Height 1635mm
  • Weight 86kgs
Type Floor standing drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot