Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £300.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper 03096 230V 2200W Pressure Washer is capable of a maximum pressure of 165Bar and suitable for a variety of applications.
The unit is supplied with a 6m high-pressure hose, which can be stored on the unit's integrated reel for neat storage and increased safety. For increased manoeuvrability, the washer has a built-in carrying handle above the hose reel and two large wheels at its base.
To save water, and prolong the unit life expectancy, this washer has an auto control feature, with an innovative total stop device.
Contents:
Type | Pressure washer |
---|---|
Cable length | 5m |
Flow Rate | 8.2l/min |
Hose length | 6m |
Lifetime Warranty | 24 Months |
Motor Power | 2200W |
Pressure | 165bar |
Weight | 11.0kg |
To use this facility please Sign In.
Sign In