Draper 03969 PowerUP Ultra Alkaline AAA Batteries (Pack of 24)

Extended range
Order Code:

92-2933

Brand: Draper MPN: 03969 EAN-13: 5059482049910
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

With 20% more capacity than standard alkaline batteries, these multipurpose Draper PowerUP Ultra Alkaline AAA batteries are ideal for high-capacity applications.

Designed to be leakproof, the batteries come in three handy pack sizes.

Battery Size AAA
Capacity 500 - 600mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 45mm
Pack Size 24
Terminal Type Protruded positive, Flat negative
Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot