Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
AA batteries are commonly used for powering small torches, measuring or detection tools, and smaller toys and handheld devices, such as cordless phones and TV remotes.
These Draper PowerUP AA batteries are designed to be leakproof and come in three handy pack sizes.
Battery Size | AA |
---|---|
Capacity | 2,000 - 3,000mAh |
Chemistry | Alkaline |
Dimensions (H x W x D) | 14 x 51mm |
Pack Size | 12 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.5V |
To use this facility please Sign In.
Sign In