Draper 03973 PowerUP Ultra Alkaline AA Batteries (Pack of 24)

Extended range
Order Code:

92-2936

Brand: Draper MPN: 03973 EAN-13: 5059482049941
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

With 20% more capacity than standard alkaline batteries, these multipurpose Draper PowerUP Ultra Alkaline AA batteries are ideal for high-capacity applications.

AA batteries are commonly used for powering small torches, measuring or detection tools, and smaller toys and handheld devices, such as cordless phones and TV remotes.

These Draper PowerUP AA batteries are designed to be leakproof and come in three handy pack sizes.

Battery Size AA
Capacity 2,000 - 3,000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14 x 51mm
Pack Size 24
Terminal Type Protruded positive, Flat negative
Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot