Draper 03978 PowerUP Ultra Alkaline C Batteries (Pack of 12)

Extended range
Order Code:

92-2939

Brand: Draper MPN: 03978 EAN-13: 5059482049972
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

With 20% more capacity than standard alkaline batteries, these multipurpose Draper PowerUP Ultra Alkaline C size batteries are ideal for high-capacity applications.

C size batteries are commonly used to power medium-drain devices, such as larger torches, music players (including MP3 and CD players), digital cameras and radios.

These Draper PowerUP C size batteries are designed to be leakproof and come in two handy pack sizes.

Battery Size C
Capacity 8000mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50mm
Pack Size 12
Terminal Type Protruded positive, Flat negative
Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot