Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
D size batteries are used in high-drain applications requiring extended run time, such as radio transmitters and receivers, megaphones and transmitters.
These Draper PowerUP D size batteries are designed to be leakproof and come in two handy pack sizes.
Battery Size | D |
---|---|
Capacity | 12,000 - 18,000mAh |
Chemistry | Alkaline |
Dimensions (H x W x D) | 61.5 x 34.2 x 70mm |
Pack Size | 12 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.5V |
Weight (Per Battery) | 1.64g |
To use this facility please Sign In.
Sign In