Draper 03981 PowerUP Ultra Alkaline 9V Batteries (Pack of 4)

Extended range
Order Code:

92-2942

Brand: Draper MPN: 03981 EAN-13: 5059482050008
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

With 20% more capacity than standard alkaline batteries, these multipurpose Draper PowerUP Ultra Alkaline 9V batteries are ideal for high-capacity applications.

9V batteries are used to power appliances such as smoke alarms and detectors, LCDs and small portable devices.

These Draper PowerUP 9V batteries are designed to be leakproof and come in two handy pack sizes.

Battery Size 9V
Capacity 550mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.5 x 17.5mm
Pack Size 4
Terminal Type Circular positive, Hexagonal negative
Voltage 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot