Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
9V batteries are used to power appliances such as smoke alarms and detectors, LCDs and small portable devices.
These Draper PowerUP 9V batteries are designed to be leakproof and come in two handy pack sizes.
Battery Size | 9V |
---|---|
Capacity | 550mAh |
Chemistry | Alkaline |
Dimensions (H x W x D) | 26.5 x 17.5mm |
Pack Size | 2 |
Terminal Type | Circular positive, Hexagonal negative |
Voltage | 9V |
To use this facility please Sign In.
Sign In