Draper 10072 TCT Tile and Glass Drill Bit Set (6 Piece)

Standard range
Order Code:

92-3497

Brand: Draper MPN: 10072 EAN-13: 5059482061004
Qty Unit Price (Ex VAT)
1+ £12.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
164 in Stock, despatched in 3 days

The Draper Tile and Glass Series are precise drill bits with a spear-shaped tip designed for drilling tiles, ceramics, marble, glass and mirrors.

Made from carbon steel with a professionally ground tungsten carbide tip for a faster cut and longer service life.

Double flute design prevents material from clogging the hole, providing rapid stock removal.

Fitted with a non-slip shank to prevent slippage.

The TCT tip and double flute mean these drill bits are also suitable for use on brick, concrete, stone, slate, wood and hard plastics.

Compatible with a standard 10/13mm chuck.

  • Drill tip angle: N/A
  • Tip material: TCT
  • Flute: Double
  • Connection: Non-slip shank
  • Construction: Braised

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot