Draper 12-Piece 1/4in. & 1/2in. TCT Router Bit Sets

<P>Assortment of router bits with T.C.T. heads to suit most applications. Supplied in display case.</P><P>R = radius, all other measurements are diameters.</P>
  • 3x straight bits - 6, 12 and 16mm dia.
  • 90° 'V' grooving (or groove) bit
  • Dovetail bit 12.7mm dia.
  • 45° chamfer bit
  • Bearing flush trim bit (or flush) - 12.7mm dia.
  • 2x rounding bits - R 6.3, R 9.5mm
  • Core box bit R 6.3mm
  • Cove bit R 6.3mm
  • Roman ogee bit R 4mm
  • Hexagon key
Order codeMftrs Part No.
91-5926728921/4in.
91-5927728931/2in.

Trustpilot