Draper 14019 30mm Laminated Steel Padlock

Order Code:

91-5068

Brand: Draper MPN: 14019 EAN-13: 5010559140190
  • Country of Origin: China

Discontinued


Laminated zinc plated steel case and brass cylinder. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 3


Type Laminated
Body Material Steel
Mechanism Double bolted locking
Shackle N/A
Width 30mm

Reviews


Be the first to submit a review

Trustpilot