Christmas Opening Hours and Delivery Dates here

Draper 15101 Infrared Thermometer

Order Code:

91-9413

Brand: Draper MPN: 15101 EAN-13: 5010559151011
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
589 in stock, despatched in 3 working days

Easy to use 12:1 ratio infra-red thermometer. Compact and portable tool enabling professionals to diagnose heating/cooling problems and monitor the temperature of electrical motors, electrical panels, automotive exhausts and radiators etc; without contact. Manufactured with enhanced optics for delivering supreme accuracy between the temperature range -50 to 550�C (-58 to 1022F), a maximum temperature alarm and a laser positional guide. Display packed.

Type Infrared thermometer
Distance To Spot Ratio 12:1
Lifetime Warranty No
Temperature Range -50 to +550°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot