Draper 18900 Upholstery Nozzle for VC1600 (91-5346) 10966 and VC2000B

Image Representative of Range

Draper 18900 Upholstery Nozzle for VC1600 (91-5346) 10966 and VC2000B

Standard range
Order Code:

91-5351

Brand: Draper MPN: 18900 EAN-13: 5010559189007
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 3 days

The Draper Upholstery Nozzle for VC1600 (91-5346) 10966 and VC2000B is ideal for use around the home, workshop or car etc.


    Specification:
  • Max. vacuum pressure: 20-22KPa
  • (200-220mbar)
  • Dust capacity: 1.5L
  • Dimensions in horizontal mode (approx.):
  • Length .. 280mm
  • Height: 210mm
  • Depth: 400mm
  • Weight: 5kg
Type Vacuum cleaner accessories

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot