Draper 18v Cordless Rotary Drill Kit with Two Batteries

Order Code:

91-5269

Brand: Draper MPN: 20496

Discontinued


The Draper 40764 18V Cordless Rotary Drill is supplied complete with two double-ended screwdriver bits, 6 x screwdriver bits, 6 x HSS drill bits, bit adaptor, adaptor/charger, two 18V battery packs, carrying case and 230V AC adaptor/charger (3-5 hours).
  • Variable speed control
  • 17 position torque control
  • Soft grip handle
  • Forward /reverse facility
  • Screwdriver bit storage compartment
  • Drilling capacities:

  • Mild steel: 10mm
  • Wood: 20mm
  • Speed (no load): 0-900r/min
  • Chuck capacity: 10mm
  • Spindle thread: 3/8" x 24UNF
  • Weight (machine only): 1.7kg

Reviews


Be the first to submit a review

Trustpilot