Draper 20493 12/24V 10.3A Battery Charger

Extended range
Order Code:

91-9837

Brand: Draper MPN: 20493 EAN-13: 5010559204939
Qty Unit Price (Ex VAT)
1+ £51.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

For workshop and home use. Suitable for conventional lead acid batteries up to 50Ah (24V) or 100Ah (12V). Integral carrying handle, insulated copper leads and battery clips. Display carton.

  • Charging output 12/24V
  • Rated input 180W
  • Charging current effective 12V 9.8A & 24V 5.3A
  • Charging current (average) 12V 8A & 24V 7.8A
  • Dimensions 258 x 145 x 250mm
  • Weight 5kg
Type Battery Charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot