Draper 20962 Cloth Dust Filter for WDV50SS (91-5537) 48499

Standard range
Order Code:

91-5534

Brand: Draper MPN: 20962 EAN-13: 5010559209620
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 3 days

The Draper Cloth Dust Filter for WDV50SS (91-5537) 48499 is ideally suited for use in the workshop and garage or DIY work around the home and garden.


    Specification:
  • Max. vacuum pressure: 24KPa (240mbar)
  • Max. air flow: 65L/sec
  • Tank volume: 50L
  • Power take off rating: 1000W
  • Dimensions:
  • - height (inc castors): 720mm
  • - base: 440 x 440mm
  • Weight: 10kg
Type Vacuum cleaner accessories

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 10, 2015 Question by: Rapid Customer | Product code: 91-5534
Q. hello, I am looking for a similar dust extractor just like the one advertisedon your web site, how ever I have recently bought a bosch gcm 8sjl sliding mitre saw 1600w would the draper dust vac/wet/dry be modt suitable for the removal of fine saw dust from my mitre saw I am getting frustrated buying the wrong item to do the job, ray
A. Hi Raymond, thank you for your question. This will work but it is not designed for continuous use. So for a DIY type situation where it is being used intermittently then this will be fine.

Reviews


Be the first to submit a review

Trustpilot