Draper 21831 1/8" Air Die Grinder Collet for 38147 & 20556 Air Die Grinder & Kit

Order Code:

91-6395

Brand: Draper MPN: 21831 EAN-13: 5010559218318
  • Country of Origin: Taiwan

Discontinued


The Draper 1/8" Air Die Grinder Collet for 38147 and 20556 Air Die Grinder and Kit.


    Specification:
  • Free speed: 20,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 0.5kg
Type Collet for air angle die grinder

Reviews


Be the first to submit a review

Trustpilot