Draper 25360 208L/Min S/Steel Submersible Dirty Water Pump - Float Switch (750W)

Order Code:

92-0212

Brand: Draper MPN: 25360 EAN-13: 5010559253609

Discontinued


For pumping out inspection pits, ditches and footings where solids may be present; general irrigation and other heavy duty applications. Ideal for irrigating gardens, draining cellars/basements. Float switch automatically cuts pump off when water has dropped to the required level. Supplied with stepped hose adaptor, 10M (approx.) cable and approved plug. Display carton.

  • Voltage 230V
  • Maximum output 208L/min
  • Maximum head height 8M
  • Motor 750W
  • Float Switch Yes
  • Output aperture diameter 32mm
  • Max particle diameter 30mm
  • Hose adaptor diameter 19mm
Type Submersible Water Pumps

Reviews


Be the first to submit a review

Trustpilot