Draper 25506 127mm x 11.5tpi No 7 Plain End Fretsaw Blades

Draper 25506 127mm x 11.5tpi No 7 Plain End Fretsaw Blades

Order Code:

91-5961

Brand: Draper MPN: 25506 EAN-13: 5010559255061
  • Country of Origin: Germany

Discontinued


Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 11.5
  • Grade: No. 7
  • Width x thickness: 1.25 x 0.45
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25506
Type Fretsaw blade

Reviews


Be the first to submit a review

Trustpilot