Draper 27942 3mm Air Die Grinder Collet for 38147 & 20556 Air Die Grinder & Kit

Standard range
Order Code:

91-6397

Brand: Draper MPN: 27942 EAN-13: 5010559279425
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 15/02/2025

The Draper 3mm Air Die Grinder Collet for 38147 and 20556 Air Die Grinder and Kit.


    Specification:
  • Free speed: 20,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 0.5kg
Type Collet for air angle die grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot