Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 31096 Interchangeable Hole Punch and Eyelet Pliers

<p>These Draper 31096 Interchangeable Hole Punch and Eyelet Pliers are a handy tool which can be used as a conventional hole-punch for soft materials as well as for fitting 4mm eyelets.</p>
  • Ideal for leather, soft plastic, rubber, card, etc.
  • 6 interchangeable punches: 2.8, 3, 3.5, 3.8, 4 & 5mm diameter
  • Punches and anvil are stored in the handle and simply screw into the jaws
  • Can also be used to join soft materials together with 4mm eyelets using the punch and die set (shown fitted in the jaws)
  • Locking lever keeps pliers closed for safe storage
  • Length 210mm
  • Weight 372g
  • Supplied complete with a supply of 4mm eyelets
  • Additional 4mm eyelets are available in packs of approx. 500
Please see the datasheet for full instructions.
Order codeMftrs Part No.
86-541031096Punch / eyelet plier
86-541231108Pack of 500 eyelets

Trustpilot