Draper 35464 120l/min 200W 230V Submersible Water Pump w 6m Lift & Float Switch

Order Code:

91-6955

Brand: Draper MPN: 35464 EAN-13: 5010559354641

Discontinued


DIY/domestic use in and around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and float switch which automatically cuts pump off when water level has dropped. Supplied complete with 19mm diameter hose adaptor, BS approved non-rewireable moulded plug and 10M (approx.) cable. (230V AC only). Display carton.


    Specification:
  • Maximum head height: 6M
  • Maximum output: 120L/min
  • Hose Height - Approx. Output: 1.5M - 80L/min
  • 3.0M - 55L/min
  • 5.0M - 25L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 4mm dia.
  • Output aperture: 25mm dia.
Type Submersible water pump
Capacity 7200 L/hL
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot