Draper 45973 36 Piece Household Tool Kit

Order Code:

91-4309

Brand: Draper MPN: 45973
  • Country of Origin:

Discontinued


Comprehensive kit comprising a selection of tools suitable for household use. Display packed in a blow mould storage case.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.
  • 150mm combination pliers
  • 150mm diagonal side cutters
  • 150mm adjustable wrench
  • claw hammer
  • 1 x plain slot screwdriver size: 5 x 100mm
  • 1 x PZ TYPE screwdriver: No. 2
  • 1 x plain slot precision screwdriver size: 2.4mm
  • 1 x cross slot precision screwdriver: No.0
  • ratchet screwdriver
  • 1/4" hex. magnetic bit holder
  • 2 x plain slot bits: 1 and 2mm
  • 2 x PZ TYPE bits: No.1 and 2
  • 3 x Draper TX-STAR bits: T15, T20 and T25
  • 3 hexagonal bits: 4, 5 and 6mm
  • 8 hexagon keys size: 1.5-6.0mm
  • mains tester
  • 3M/10ft measuring tape
  • 225mm level
  • Knife with snap-off blades
  • torch - uses 2 x AA batteries (not supplied)
  • household scissors
  • general purpose gloves
  • box of assorted fasteners

Reviews


Be the first to submit a review

Trustpilot