Draper 48560 Cartridge Filter for WDV50SS (91-5537) 48499, WDV50SS/110 & SWD1200

Extended range
Order Code:

91-5539

Brand: Draper MPN: 48560 EAN-13: 5010559485604
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The Draper Cartridge Filter for WDV50SS (91-5537) 48499, WDV50SS/110 and SWD1200 is ideally suited for use in the workshop and garage or DIY work around the home and garden.


    Specification:
  • Max. vacuum pressure: 26KPa (260mbar)
  • Max. air flow: 70L/sec
  • Tank volume: 50L
  • Power take off rating: 2200W
  • Dimensions:
  • - height (inc castors): 720mm
  • - base: 440 x 440mm
  • Weight: 10kg
Type Vacuum cleaner accessories

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot