Draper 49427 18m x 12mm Double Sided Tape Roll

Order Code:

91-4947

Brand: Draper MPN: 49427 EAN-13: 5010559494279
  • Country of Origin: United Kingdom

Discontinued


Double sided tape suitable for various applications including fixing carpet to floors. Shrink wrapped in singles with label.


  • Width: 12mm
  • Length:18m
Type Double sided
Colour/Pattern Transparent
Length 18m
Material N/A
Width 12mm

Reviews


Be the first to submit a review

Trustpilot