Draper 4996 680kg Hydraulic Motorcycle/ATV/Small Garden Machinery Lift

Order Code:

91-9675

Brand: Draper MPN: 4996 EAN-13: 5010559049967

Discontinued


Foot operated lever style hydraulic lifting mechanism. Rubber support arms to help prevent damage, suitable for lifting bikes, quads and all terrain vehicles. Features a lock to prevent inadvertent lowering. Mounted on wheels with two brake assisted castors. Carton packed.

  • Minimum height 125mm
  • Maximum height 350mm
  • Platform size 335 x 330mm
  • Base size 870 x 425mm
Type Hydraulic Motorcycle Lifts

Reviews


Be the first to submit a review

Trustpilot