Draper 50021 Belt and Disc Sander 350W 240V

Order Code:

85-9900

Brand: Draper MPN: 50021 EAN-13: 5010559500215

Discontinued


This belt and disc sander offers complete flexibility in the home workshop. The mitre gauge, tilting arm and unique upper table offer a wide variety of sanding operations from chamfers to compound mitres.


  • Robust cast iron construction
  • Good stability and minimium vibration
  • Capabilities include horizontal and vertical sanding of various materials such as wood, plastic and non-ferrous metals (eg. aluminium)
  • Fitted with a dust extraction outlet and a BS approved non-rewireable 3 pin moulded plug and cable
  • Draper type 50021
Type Belt and disc sander
Belt Size 915 x 100mm
Disc Diameter 200mm
Power 350W
Voltage 240V

Questions


*Question functionality currently disabled


Thursday, February 9, 2012 Question by: Rapid Customer | Product code: 85-9900
Q. I was wondering if this bench sander would be suitable for sanding steel?
A. Hi Ben, thanks for your question. This Draper belt and disc sander is only suitable for wood and non-ferrous metals, so it should not be used on steel.

Reviews


Be the first to submit a review

Trustpilot