Draper 52066 235l/min 700W 110V Submersible Dirty Water Pump with Float Switch

Order Code:

91-6965

Brand: Draper MPN: 52066 EAN-13: 5010559520664

Discontinued


For pumping out inspection pits, ditches and footings where solids may be present, general irrigation and other heavy duty applications. Ceramic shaft for long life, thermal overload protection and float switch which automatically turns pump off when water level has dropped. Supplied complete with BS approved non-rewireable moulded plug and 10M (approx.) cable. Display carton.


    Specification:
  • Maximum head height: 8.5M
  • Maximum output: 235L/min
  • Hose Height - Approx. Output: 2M - 185L/min
  • 4M - 150L/min
  • 6M - 100L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 30mm dia.
  • Output aperture: 32mm dia.
Type Submersible dirty water pump
Capacity 14100L
Voltage 110V

Reviews


Be the first to submit a review

Trustpilot