Draper 53005 Belt and Disc Sander (375W)

Standard range
Order Code:

92-0134

Brand: Draper MPN: 53005 EAN-13: 5010559530052
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 19/01/2025

Providing complete flexibility in the home and workshop, able to perform both horizontal and vertical sanding. The mitre gauge, tilting arm offer a wide variety of sanding procedures from chamfers to compound mitres. The robust construction provides excellent stability while Minimising vibration. Fitted with a dust extraction outlet, cable and approved plug. Display carton.

  • Motor 375W
  • Motor type Brushless
  • Disc size 150mm
  • Sanding disc table 125 x 190mm
  • Table tilt 0-45°
  • Disc speed 1450r/min
  • Belt size 915 x 100mm
  • Sanding belt table N/A
  • Weight 16kg
Type Sanders

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot