Draper 53118 1/4 Sanding Sheets-Hook& Loop, 115 x 105mm, 240 Grit (Pack of 10)

Standard range
Order Code:

92-4624

Brand: Draper MPN: 53118 EAN-13: 5059482013652
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
126 in Stock, despatched in 3 days

This pack of 1/4 sanding sheets (115 x 105mm) are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The eight pre-punched 8mm holes improve dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/4 sanders with hook and loop including Stock No. 57691.

  • Size: 115 x 105mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook and Loop
  • Backing weight: E-Weight
  • Dust extraction: 8 x 8mm holes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot