Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 55519 D20 20V Brushless Circular Saw - Bare

Standard range
Order Code:  

92-0246

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 55519 Copy to clipboard EAN-13: 5010559555192
 Report an error
Qty Unit Price (Ex VAT)
1+ £92.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
1 available to back orderBack-order availability date - 04/11/2024
Features: Part of the D20 series, Brushless motor, Electronic brake, Aluminium base plate, Dust extraction outlet, Parallel guide with 24TCT blade, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No Load Speed 3650rpm
  • Disc Diameter 165mm
  • Bore 20mm
  • Cutting Depth 50mm at 90°, 35mm at 45°
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 2.58kg
Type Circular saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot